
Traco Power TPP100-112 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 8.34A |
| Depth | 76.2mm |
| Efficiency | 92% |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8.34A |
| Max Output Power | 100W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 8.34A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TPP100-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.