Board mount DC/DC converter with 1W maximum power dissipation. Features dual 12V outputs, each delivering 42mA. Operates with a nominal input voltage of 12V, accepting a range from 10.8V to 13.2V. Achieves 88.5% efficiency and offers 1kV isolation voltage. Packaged in a SIP case with through-hole mounting, this RoHS compliant component operates across a wide temperature range of -40°C to 95°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 10.2mm |
| Efficiency | 88.5% |
| Features | SCP |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Voltage | 12V |
| Power | Yes |
| RoHS Compliant | Yes |
| Series | TRA 1 (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.2g |
| RoHS | Compliant |
