Traco Power TRA3-0512 technical specifications.
| Current - Output 1 | 250mA |
| Depth | 19.5mm |
| Efficiency | 85% |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TRA 3 |
| Voltage - Output 1 | 12V |
| Weight | 2.2g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TRA3-0512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.