Traco Power TSH0512D technical specifications.
| Package/Case | SOIC |
| Depth | 8.9mm |
| Isolation Voltage | 1kV |
| Length | 15.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 80mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TSH |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSH0512D to view detailed technical specifications.
No datasheet is available for this part.