
Isolated analog circuit, PDSO18 package, featuring 12V output voltage and 165mA output current. Operates with a nominal input voltage of 24V, within a 21.6V to 26.4V range. Offers 1kV isolation and 81% efficiency, with a maximum power dissipation of 2W. Suitable for surface mount applications, operating from -40°C to 85°C.
Traco Power TSH2412S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 9.3mm |
| Efficiency | 81% |
| Features | SCP |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 12.7mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 165mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSH (2W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSH2412S to view detailed technical specifications.
No datasheet is available for this part.
