
1W DC-DC regulated power supply module, surface mountable in a plastic SOIC-14/8 package. Features isolated 5V output at 200mA, with 1kV isolation voltage. Operates from a 4.5V to 5.5V DC input range, offering 80% efficiency. Includes short-circuit protection (SCP) and a wide operating temperature range of -40°C to 85°C.
Traco Power TSM0505S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Depth | 8mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 12.7mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Voltage - Output 1 | 5V |
| Weight | 1.2g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSM0505S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.