
Isolated DC-DC converter module, 1W output power, 9V output voltage, and 110mA output current. Features include a 1kV isolation voltage, 78% efficiency, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range and is housed in a plastic SOIC-14/8 SMD/SMT package measuring 12.7mm x 8mm x 6.8mm. Input voltage range is 4.5V to 5.5V DC.
Traco Power TSM0509S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 110mA |
| Depth | 12.7mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Power Dissipation | 990mW |
| Number of Outputs | 1 |
| Output Current | 110mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM (1W) |
| Voltage - Output 1 | 9V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSM0509S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.