
1W DC-DC regulated power supply module, featuring dual 15V and -15V outputs, each with 30mA current capability. This isolated, hybrid converter operates from a 4.5V to 5.5V DC input, delivering 1W maximum output power with 79% efficiency. Packaged in a plastic SOIC-18/10 SMD/SMT case, it offers 1kV isolation voltage and operates across a -40°C to 85°C temperature range. Built-in short-circuit protection (SCP) and RoHS compliance are included.
Traco Power TSM0515D technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30mA |
| Current - Output 2 | 30mA |
| Depth | 8.3mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 6.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Power | 1W |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 30mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TSM (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSM0515D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
