
1W DC-DC regulated power supply module, featuring dual 5V and -5V outputs, each with 100mA current capability. This hybrid, plastic SOIC-18/10 surface mount component offers 75% efficiency and 1kV isolation voltage. Operating within a -40°C to 85°C temperature range, it accepts a 10.8V to 13.2V DC input. The module includes short-circuit protection (SCP) and is RoHS compliant.
Traco Power TSM1205D technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 12.7mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 6.8mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TSM (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSM1205D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.