
1W DC-DC regulated power supply module, featuring a single 5V output at 200mA. This isolated, hybrid module offers 1kV isolation voltage and operates within a 10.8V to 13.2V DC input range. Packaged in a plastic SOIC-14/8 SMD/SMT case with dimensions of 12.7mm x 8mm x 6.8mm, it boasts 81% efficiency and short-circuit protection. Designed for surface mounting, it functions across an operating temperature range of -40°C to 85°C.
Traco Power TSM1205S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Depth | 12.7mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 6.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 12.7mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM (1W) |
| Voltage - Output 1 | 5V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSM1205S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
