
1W DC-DC regulated power supply module, board mount, hybrid, plastic SOIC-14/8 package. Features single 9V output at 110mA, 1W max output power, and 78% efficiency. Operates from 10.8V to 13.2V DC input with 1kV isolation voltage. Includes short-circuit protection (SCP) and operates across a -40°C to 85°C temperature range. RoHS compliant.
Traco Power TSM1209S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 110mA |
| Depth | 12.7mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Power Dissipation | 990mW |
| Number of Outputs | 1 |
| Output Current | 110mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM (1W) |
| Voltage - Output 1 | 9V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSM1209S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.