
Isolated DC-DC converter module, 1W output power, featuring dual 12V and -12V outputs, each rated for 40mA. This surface-mount, hybrid plastic component operates with 80% efficiency across a 10.8V to 13.2V DC input range. It offers 1kV isolation and includes short-circuit protection (SCP), with dimensions of 15.24mm L x 8mm W x 6.8mm H. Operating temperature range is -40°C to 85°C.
Traco Power TSM1212D technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 40mA |
| Current - Output 2 | 40mA |
| Depth | 8.3mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Power | 1W |
| Max Power Dissipation | 960mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 40mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TSM (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSM1212D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.