Board mount DC-DC converter, 1W output power, featuring a 5V single output with 200mA maximum current. Input voltage range is 21.6V to 26.4V, with a nominal 24V input. Offers 1kV isolation and 81% efficiency, with short-circuit protection (SCP). Packaged in an 8-pin SOIC SMD/SMT case, measuring 12.7mm x 8.3mm x 8.3mm and weighing 1.2g, operating from -40°C to 85°C.
Traco Power TSM2405S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.3mm |
| Efficiency | 81% |
| Features | SCP |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 12.7mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM (1W) |
| Voltage - Output 1 | 5V |
| Weight | 1.2g |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSM2405S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.