
Traco Power TSP-BCM24 technical specifications.
| Package/Case | Module |
| Depth | 116mm |
| Length | 110mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 24V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Reach SVHC Compliant | No |
| Series | TSP-BCM |
| Weight | 0.37kg |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSP-BCM24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.