
Industrial AC/DC DIN Rail Power Supply, delivering 72W maximum output power with a nominal 12VDC output voltage and a maximum output current of 6A. Features adjustable output voltage from 12VDC to 14VDC, operating with an input voltage range of 85VAC to 264VAC. Achieves 87% efficiency and operates across a wide temperature range of -25°C to 70°C. Compact design with dimensions of 110mm (length) x 35mm (width) x 35mm (depth) and a weight of 0.5kg, suitable for DIN rail mounting. RoHS compliant.
Traco Power TSP070-112 technical specifications.
| Current - Output 1 | 6A |
| Depth | 35mm |
| Efficiency | 87% |
| Length | 110mm |
| Max Input Voltage (AC) | 263V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6A |
| Max Output Power | 72W |
| Max Output Voltage | 14V |
| Min Output Voltage | 12V |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 72W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Weight | 0.5kg |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSP070-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
