Traco Power TSP070-112EX technical specifications.
| Package/Case | 100 |
| Depth | 110mm |
| Efficiency | 87% |
| Length | 110mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 14V |
| Min Output Voltage | 12V |
| Output Current | 6A |
| Weight | 0.5kg |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSP070-112EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.