
Traco Power TSP090-148 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 2A |
| Depth | 110mm |
| Efficiency | 87% |
| Length | 110mm |
| Max Input Voltage (AC) | 263V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Output Power | 96W |
| Max Output Voltage | 56V |
| Min Output Voltage | 48V |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 48V |
| Weight | 0.5kg |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TSP090-148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
