
240W, 24VDC switched-mode power supply with a single 10A output. Features a 92% efficiency and operates from a 320-440VAC input range, with a nominal input of 400VAC. This compact unit measures 110mm x 54mm x 110mm, weighs 575g, and is designed for DIN rail mounting. Operating temperature range is -25°C to 60°C. RoHS compliant.
Traco Power TSP240-124-3PAC400 technical specifications.
| Package/Case | 124 |
| Current - Output 1 | 10A |
| Depth | 110mm |
| Efficiency | 92% |
| Height | 110mm |
| Length | 110mm |
| Max Input Voltage (AC) | 440V |
| Min Input Voltage (AC) | 320V |
| Max Input Voltage | 440V |
| Min Input Voltage | 320V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 400V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 575g |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSP240-124-3PAC400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
