
960W, 24VDC switched-mode power supply with 40A output current. Features a 125mm x 125mm x 165mm package, 92% efficiency, and a wide input voltage range of 320-440VAC. Operates from -25°C to 60°C and mounts via DIN rail. RoHS compliant.
Traco Power TSP960-124-3PAC400 technical specifications.
| Package/Case | 124 |
| Current - Output 1 | 40A |
| Depth | 125mm |
| Efficiency | 92% |
| Height | 125mm |
| Length | 165mm |
| Max Input Voltage (AC) | 440V |
| Min Input Voltage (AC) | 320V |
| Max Input Voltage | 440V |
| Min Input Voltage | 320V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 40A |
| Max Output Power | 960W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 400V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 2.35kg |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSP960-124-3PAC400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.