Board Mount DC/DC Converter, Linear Regulator, Switching, Adjustable. Features 1.5V nominal output voltage, 500mA maximum output current, and 750mW maximum output power. Operates with an input voltage range of 4.75V to 32V DC and offers 73% efficiency. Packaged in SIP with through-hole mounting, dimensions of 11.5mm (L) x 7.55mm (W) x 10.2mm (D), and weighing 1.95g. Includes Over-Temperature Protection (OTP) and Short-Circuit Protection (SCP), with an operating temperature range of -40°C to 90°C. RoHS compliant.
Traco Power TSR0.5-2415 technical specifications.
| Package/Case | SIP |
| Depth | 10.2mm |
| Efficiency | 73% |
| Features | OTP, SCP |
| Length | 11.5mm |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 4.75V |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 750mW |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 1.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSR 0.5 |
| Voltage - Output 1 | 1.5V |
| Weight | 1.95g |
| Width | 7.55mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSR0.5-2415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.