
Board mount DC/DC converter featuring adjustable output voltage and a 2.5V nominal output. This switching regulator delivers up to 500mA output current and 1.5W output power, with an efficiency of 87%. Operating within a 4.75V to 32V DC input range, it offers over-temperature protection (OTP) and short-circuit protection (SCP). The component is housed in a SIP package with dimensions of 11.5mm (L) x 7.55mm (W) x 10.2mm (D) and operates from -40°C to 90°C.
Traco Power TSR0.5-2425 technical specifications.
| Package/Case | SIP |
| Depth | 10.2mm |
| Efficiency | 87% |
| Features | OTP, SCP |
| Length | 11.5mm |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 4.75V |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 1.5W |
| Output Voltage | 2.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSR 0.5 |
| Voltage - Output 1 | 2.5V |
| Weight | 1.95g |
| Width | 7.55mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSR0.5-2425 to view detailed technical specifications.
No datasheet is available for this part.
