The TSR1-0518SM is a 6-pin dual output DC/DC converter from Traco Power with a JEDEC package code of R-PDMA-G6. It has a maximum operating temperature of 65 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The converter has a terminal position of dual and a number of outputs of one. It can handle an input voltage range of 3 to 5.5 volts with a maximum load regulation of 0.6 percent.
Traco Power TSR1-0518SM technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G6 |
| Width | 9.3 |
| Length | 15.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Traco Power TSR1-0518SM to view detailed technical specifications.
No datasheet is available for this part.