
Board mount DC/DC converter featuring a SIP package with dimensions of 11.7mm (L) x 7.6mm (W) x 10.2mm (H). Delivers a nominal 1.8V output voltage at 1A maximum output current, providing 1.8W of maximum output power. Operates with an input voltage range of 4.6V to 36V DC and offers 68% efficiency. This isolated converter supports through-hole mounting and operates within a temperature range of -40°C to 85°C.
Traco Power TSR1-2418 technical specifications.
| Package/Case | SIP |
| Depth | 11.5mm |
| Efficiency | 68% |
| Height | 10.2mm |
| Isolation | Isolated |
| Length | 11.7mm |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 4.75V |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 1.8W |
| Mount | Through Hole |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1.8V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSR 1 |
| Weight | 1.9g |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSR1-2418 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.