Board mount DC-DC regulated power supply module featuring a single 3.3V output with a maximum current of 3A and 9.9W power. This hybrid converter operates with 95% efficiency, accepting an input voltage range of 2.5V to 5.5V DC. Housed in a compact SIP package measuring 6mm x 15.5mm x 9.4mm, it supports through-hole mounting and offers short-circuit protection (SCP). Operating temperature range is -40°C to 85°C.
Traco Power TSR3-0533 technical specifications.
| Package/Case | SIP |
| Depth | 15.5mm |
| Efficiency | 95% |
| Features | SCP |
| Height | 6mm |
| Length | 6mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 9.9W |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 9.9W |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSR-3 |
| Voltage - Output 1 | 3.3V |
| Weight | 2.1g |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSR3-0533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.