
Board mount DC/DC converter featuring 18W output power, 3A output current, and adjustable output voltage from -3V to -6V. This non-isolated converter operates with an input voltage range of 10V to 27V DC and achieves 91% efficiency. Housed in a compact SIP package measuring 10.4mm x 6mm x 6mm, it supports through-hole mounting and operates across a wide temperature range of -40°C to 85°C.
Traco Power TSR3-2450 technical specifications.
| Package/Case | SIP |
| Depth | 6mm |
| Efficiency | 91% |
| Height | 6mm |
| Isolation | Non-Isolated |
| Length | 10.4mm |
| Max Input Voltage (DC) | 27V |
| Min Input Voltage (DC) | 10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Max Output Voltage | -3V |
| Min Output Voltage | -6V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 3W |
| Output Voltage | 6V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 2.1g |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSR3-2450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.