Isolated DC-DC converter module, SIP package, featuring dual outputs of 5V and -5V, each capable of 1A and 0.4A respectively. Operates with an input voltage range of 6.5V to 42V DC, delivering a total output power of 5W with 83% efficiency. Designed for through-hole mounting, this component boasts a compact footprint with dimensions of 11.7mm (L) x 11.7mm (W) x 7.5mm (D) and a height of 10.2mm. Operating temperature range spans from -40°C to 85°C, and it is RoHS compliant.
Traco Power TSRN1-2450 technical specifications.
| Package/Case | SIP |
| Depth | 7.5mm |
| Efficiency | 83% |
| Height | 10.2mm |
| Isolation | Isolated |
| Length | 11.7mm |
| Max Input Voltage (DC) | 42V |
| Min Input Voltage (DC) | 6.5V |
| Max Input Voltage | 42V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 1.9g |
| Width | 11.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSRN1-2450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.