
Board mount DC/DC converter featuring a fixed 6.5V output voltage and 1A maximum output current. This linear regulator operates with an efficiency of 93%, accepting an input voltage range of 8V to 42V DC. Designed for through-hole mounting in a SIP package, it offers protection against over-temperature (OTP) and short-circuit (SCP). The converter boasts a compact size with dimensions of 7.5mm (length) x 11.7mm (width) x 10.2mm (height) and a weight of 1.9g, operating across a temperature range of -40°C to 85°C.
Traco Power TSRN1-2465 technical specifications.
| Package/Case | SIP |
| Depth | 10.2mm |
| Efficiency | 93% |
| Features | OTP, SCP |
| Height | 10.2mm |
| Length | 7.5mm |
| Max Input Voltage (DC) | 42V |
| Min Input Voltage (DC) | 8V |
| Max Input Voltage | 42V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 6.5W |
| Mount | Through Hole |
| Nominal Output Voltage | 6.5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 6.5W |
| Output Voltage | 6.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSRN 1 |
| Voltage - Output 1 | 6.5V |
| Weight | 1.9g |
| Width | 11.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSRN1-2465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.