Traco Power TSV0515D technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 79% |
| Features | SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Power Dissipation | 900mW |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| Series | TSV (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSV0515D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.