Traco Power TSV1212D technical specifications.
| Package/Case | SOIC |
| Depth | 8mm |
| Isolation | Isolated |
| Length | 15.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSV1212D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.