
Traco Power TVL05-1516 technical specifications.
| Depth | 51.3mm |
| Isolation | Isolated |
| Length | 51.3mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 2 |
| Output Current | 165mA |
| Output Power | 5W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TVL05-1516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
