
Traco Power TXH120-COV technical specifications.
| Package/Case | 120 |
| Efficiency | 93% |
| Height | 15mm |
| Length | 138mm |
| Mount | Screw |
| Nominal Input Voltage (AC) | 240V |
| Reach SVHC Compliant | No |
| Series | TXH |
| Weight | 50g |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXH120-COV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
