
Traco Power TXM075-148 technical specifications.
| Current - Output 1 | 1.6A |
| Depth | 38mm |
| Efficiency | 89% |
| Length | 129mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.6A |
| Max Output Power | 75W |
| Max Output Voltage | 52.8V |
| Min Output Voltage | 45.6V |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 48V |
| Weight | 380g |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXM075-148 to view detailed technical specifications.
No datasheet is available for this part.