Traco Power TYL05-05S30 technical specifications.
| Package/Case | Module |
| Depth | 20.4mm |
| Isolation | Isolated |
| Length | 32.6mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 5W |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TYL05-05S30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.