The TS128GMSA370 is a commercial temperature grade flash memory module from Transcend. It operates within a temperature range of 0 to 70 degrees Celsius. The module has a single terminal position and a JEDEC package code of R-XSMA-N. It measures 29.85mm in width and 50.8mm in length. The module is a single-function device with a nominal supply voltage of 3.3V and a maximum and minimum supply voltage of 3.465V and 3.135V, respectively.
Transcend TS128GMSA370 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N |
| Width | 29.85 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 137438953472 |
| Number of Words Code | 128000000000 |
| Memory IC Type | FLASH MODULE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Transcend TS128GMSA370 to view detailed technical specifications.
No datasheet is available for this part.