The TS16GUSDHC10 is a 1-GBit flash memory IC from Transcend, operating within a temperature range of -25°C to 85°C. It is designed to function with a supply voltage between 2.7V and 3.6V. The memory IC is packaged in a die format, with a terminal position located on the upper side. It is a single-function device, classified as a flash memory IC.
Transcend TS16GUSDHC10 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 17179869184 |
| Number of Words Code | 16000000000 |
| Memory IC Type | FLASH |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Transcend TS16GUSDHC10 to view detailed technical specifications.
No datasheet is available for this part.