Transcend TS1GCF200I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 50 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N50 |
| Width | 36.4 |
| Length | 42.8 |
| Pin Count | 50 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH CARD |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 300 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Transcend TS1GCF200I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.