Transcend TS1GPTM520 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Transcend TS1GPTM520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.