Transcend TS256MSK64V3N technical specifications.
| Package/Case | Module |
| Max Frequency | 1.333GHz |
| Mount | Socket |
| Number of Elements | 8 |
| Organization | 256MX64 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Transcend TS256MSK64V3N to view detailed technical specifications.
No datasheet is available for this part.