Transcend TS32GUSDHC10U1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Words | 34359738368 |
| Number of Words Code | 32000000000 |
| Memory IC Type | FLASH CARD |
| Parallel/Serial | SERIAL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Transcend TS32GUSDHC10U1 to view detailed technical specifications.
No datasheet is available for this part.