SSD 512GB 2, 5 SATA RoHSconf
Transcend TS512GSSD720 technical specifications.
| Height | 7mm |
| Interface | SATA |
| Length | 100.3mm |
| Orientation | Horizontal |
| Width | 69.85mm |
| RoHS | Compliant |
Download the complete datasheet for Transcend TS512GSSD720 to view detailed technical specifications.
No datasheet is available for this part.