Transcend TS512MSK64W6H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 204 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-N204 |
| Length | 67.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Transcend TS512MSK64W6H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.