Transcend TS8GCF100I technical specifications.
| Density | 8GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Mount | Socket |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Transcend TS8GCF100I to view detailed technical specifications.
No datasheet is available for this part.