Crystal 17.5MHz ±25ppm (Tol) ±25ppm (Stability) 20pF FUND 40Ohm 2-Pin Case UM-1 Thru-Hole
Transko Electronics CCL-10-17.500MHz-F-2-4-F technical specifications.
| Package/Case | Case UM-1 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.1(Max) |
| Package Width (mm) | 2.4(Max) |
| Package Height (mm) | 8.1(Max) |
| Seated Plane Height (mm) | 8.1(Max) |
| Pin Pitch (mm) | 3.75 |
| Mounting | Through Hole |
| Type | Crystal |
| Standard Frequency | 17.5MHz |
| Frequency Tolerance | ±25ppm |
| Frequency Stability | ±25ppm |
| Load Capacitance | 20pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 40Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Cage Code | 346A3 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Transko Electronics CCL-10-17.500MHz-F-2-4-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.