Single Zener Diode, 100V nominal voltage with 5% tolerance, features 5000mW maximum power dissipation. This surface-mount component is housed in a DO-214AB plastic package with J-lead configuration, measuring 7.11mm max length, 6.22mm max width, and 2.42mm max height. Operating temperature range is -55°C to 150°C, with a maximum reverse leakage current of 0.5 uA and a maximum regulator current of 47.5 mA.
Transys Electronics 1SMC5378B technical specifications.
Download the complete datasheet for Transys Electronics 1SMC5378B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.