
Single Zener Diode, 160V nominal voltage with 5% tolerance, designed for surface mounting. Features 5000mW maximum power dissipation and a maximum reverse leakage current of 0.5uA. Packaged in a DO-214AB (SMC) plastic SMD package with J-lead configuration, offering a 2-pin interface. Operates across a wide temperature range from -55°C to 150°C.
Transys Electronics 1SMC5384B technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | DO-214AB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.42(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Configuration | Single |
| Nominal Zener Voltage | 160V |
| Maximum Zener Impedance | 350Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 5000mW |
| Maximum Reverse Leakage Current | 0.5uA |
| Maximum Regulator Current | 29.4mA |
| Maximum Voltage Regulation | 3000mV |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Transys Electronics 1SMC5384B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.