Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TRANSYS ELECTRONICS

3N255

Datasheet
Diode Rectifier Bridge Single 200V 2A 4-Pin Case KBPM
Transys Electronics

3N255

Diode Rectifier Bridge Single 200V 2A 4-Pin Case KBPM

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. Bridge Rectifiers

PackageCase KBPM
MountingThrough Hole
Quick Jump:

Technical Specifications

Transys Electronics 3N255 technical specifications.

General

Package Family Name
Case KBPM
Package/Case
Case KBPM
Pin Count
4
PCB
4
Package Length (mm)
15.24(Max)
Package Width (mm)
5.08(Max)
Package Height (mm)
11.68(Max)
Mounting
Through Hole
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage
200V
Peak Average Forward Current
2A
Peak RMS Reverse Voltage
140V
Peak Non-Repetitive Forward Surge Current
60A
Peak Forward Voltage
[email protected]V
Peak Reverse Current
5uA
Min Operating Temperature
-55°C
Max Operating Temperature
125°C

Compliance

HTS Code
8541100080
Schedule B
8541100080
ECCN
EAR99
Radiation Hardening
No
RoHS Versions
2002/95/EC

Datasheet

Transys Electronics 3N255 Datasheet

Download the complete datasheet for Transys Electronics 3N255 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com