
The 3N259 is a single phase bridge rectifier from Transys Electronics. It has a peak reverse repetitive voltage of 1000V and a peak average forward current of 2A. The device is mounted through a hole and has an operating temperature range of -55 to 125°C. The package type is Case KBPM, a 4-pin through hole package with a maximum length of 15.24mm, width of 5.08mm, and height of 11.68mm.
Transys Electronics 3N259 technical specifications.
| Package Family Name | Case KBPM |
| Package/Case | Case KBPM |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 15.24(Max) |
| Package Width (mm) | 5.08(Max) |
| Package Height (mm) | 11.68(Max) |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1000V |
| Peak Average Forward Current | 2A |
| Peak RMS Reverse Voltage | 700V |
| Peak Non-Repetitive Forward Surge Current | 60A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Transys Electronics 3N259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.