
Treston TPH715ESD technical specifications.
| Bench top colour | white |
| Frame colour | grey |
| Dimensions bench top L x W | 1500 x 700 mm |
| Dimensions shelf unit L x W | 1500 x 700 mm |
| Load capacity | 300 |
| RoHS | Compliant |
Download the complete datasheet for Treston TPH715ESD to view detailed technical specifications.
No datasheet is available for this part.
