Tri-Mag DT430-1 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 2|1.5|0.3A |
| Maximum Output Power | 30W |
| Input Voltage | 90 to 260V |
| Efficiency | 70(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 3%|5%|5% |
| Line Regulation | 1%|1%|1% |
| Input Connector Type | IEC Male |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 50mV|120mV|120mV |
| Typical Hold-Up Time | 20@115VACms |
| Power Indicator | No |
| Protection | Overload|Over Voltage |
Download the complete datasheet for Tri-Mag DT430-1 to view detailed technical specifications.
No datasheet is available for this part.