Tri-Mag DT450-2 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|12V |
| Maximum Output Current | 3.5|2.5A |
| Maximum Output Power | 50W |
| Input Voltage | 90 to 260V |
| Efficiency | 70(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 5%|6% |
| Line Regulation | 1%|5% |
| Input Connector Type | IEC Male |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 50mV|120mV |
| Typical Hold-Up Time | 20@115VACms |
| Power Indicator | No |
| Protection | Overload|Over Voltage |
Download the complete datasheet for Tri-Mag DT450-2 to view detailed technical specifications.
No datasheet is available for this part.